Ixys IXYX120N120C3 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3.2V |
| Height | 21.34mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Max Collector Current | 240A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GenX3™, XPT™ |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXYX120N120C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
