Sign in to ask questions about the Ixys KXOB22-04X3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys KXOB22-04X3 technical specifications.
| Package/Case | Module |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IXOLAR™ |
| Size | 1.8mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys KXOB22-04X3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
