
8-Pin DIP Solid State Relay featuring DC input and AC/DC output. Maximum input voltage is 1.4V DC with a 50mA current rating. Outputs handle up to 100V AC/DC with a 0.3A maximum current. Includes 3750V RMS I/O isolation and 2 Form A circuit arrangement. Operating temperature range is -40°C to 85°C.
Ixys LAA108 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.65 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 3.3 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 100V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.3A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 3ms |
| Maximum Turn-On Time | 3ms |
| Circuit Arrangement | 2 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6D7E2 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| Schedule B | 8536410030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ixys LAA108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.