
8-pin FPAK surface mount solid state relay featuring a flat package design. This AC/DC output relay operates with a DC input voltage up to 1.4V and a maximum input current of 50mA. It handles AC/DC output voltages up to 100V with a maximum output current of 0.3A. The device offers 3750V RMS I/O isolation and a 2 Form A circuit arrangement, with turn-on and turn-off times of 3ms.
Ixys LAA108P technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | FPAK |
| Package/Case | FPAK |
| Package Description | Flat Package |
| Lead Shape | Flat |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.65 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 2.28 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 100V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.3A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 3ms |
| Maximum Turn-On Time | 3ms |
| Circuit Arrangement | 2 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6D7E2 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| Schedule B | 8536410030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ixys LAA108P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.