
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin FPAK T/R
Checking distributor stock and pricing after the page loads.
Ixys LAA110PLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.159mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 350V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Output Current | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LAA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
