
The LAA127L is a DIP solid state relay with a maximum output voltage of 250V and a maximum output current of 170mA. It has a maximum power dissipation of 800mW and an on-state resistance of 10 ohms maximum. The relay is rated for operation over the temperature range of -40°C to 85°C and has an isolation voltage of 3.75kV. It is packaged in a DIP package and is available in quantities of 50. The LAA127L is a lead-free and RoHS compliant device.
Ixys LAA127L technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 170mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| On-state Resistance-Max | 10R |
| Output Current | 170mA |
| Output Voltage | 250V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LAA, OptoMOS® |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Ixys LAA127L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
