
Solid State Relay with DC input and AC/DC output, featuring a 200mA load current capacity and a maximum output voltage of 250V. This 8-pin FPAK package relay offers 3.75kV isolation voltage and operates with a 50mA DC input current. Designed for surface mount applications, it boasts a maximum power dissipation of 800mW and an on-state resistance of 10 Ohms. Operating temperature range is -40°C to 85°C, with lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys LAA127P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys LAA127P technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.159mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Load Current | 200mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 250V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 10R |
| Output Current | 200mA |
| Output Voltage | 250V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LAA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LAA127P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
