
Surface mount solid state relay with DC input and AC/DC output. Features a 200mA load current capacity and a maximum output voltage of 250V. Offers 3.75kV isolation voltage and operates within a -40°C to 85°C temperature range. The 8-pin FPAK package is supplied on tape and reel.
Ixys LAA127PTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.159mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Load Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 10R |
| Output Current | 200mA |
| Output Voltage | 250V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LAA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LAA127PTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
