
Solid State Relay featuring AC/DC output, capable of switching up to 0.12A at 350V. Operates with a DC input voltage of 1.4V and a control current of 50mA. This 8-pin PDIP SMD component offers a wide operating temperature range from -40°C to 85°C and incorporates two switching elements.
Ixys LBA110STR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys LBA110STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.