
Solid State Relay featuring DC input and AC/DC output. This surface mount device offers a 170mA load current capability at up to 250V output voltage. It boasts a 3.75kV isolation voltage and operates within a -40°C to 85°C temperature range. The relay is RoHS compliant and packaged in tape and reel for efficient assembly.
Ixys LBA120STR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Load Current | 170mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 20R |
| Output Current | 170mA |
| Output Voltage | 250V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LBA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST, 8PST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LBA120STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.