
The LBA127STR is a solid state relay with a maximum operating temperature range of -40°C to 85°C. It has a maximum output voltage of 250V and a maximum power dissipation of 800mW. The relay is packaged in a surface mount SMD/SMT package and is available in quantities of 1000. It is compliant with RoHS regulations and is suitable for use in applications where high isolation voltage is required, up to 3.75kV.
Ixys LBA127STR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Load Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LBA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LBA127STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
