
Solid State Relay with AC/DC output, featuring a 1A load current and 60V maximum output voltage. This relay offers a 50mA DC input current and 3.75kV isolation voltage. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C and has an on-state resistance of 600mR. The 8-pin PDIP package is supplied on tape and reel, with gull wing termination.
Ixys LBA710STR technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 600mR |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LBA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Ixys LBA710STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.