
Surface mount solid state relay featuring DC input and AC/DC output. This SPST relay handles up to 1A load current and 60V maximum output voltage, with a 50mA DC input requirement. Offering 3.75kV isolation voltage, it operates within a -40°C to 85°C temperature range and is packaged in a lead-free, RoHS compliant 8-pin DIP SMD with gull wing termination.
Ixys LBA716STR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LBA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LBA716STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
