
Solid State Relay (SSR) with DC input (50mA) and AC/DC output (0.17A, 250V). Features 3.75kV isolation voltage and surface mount termination with gull wing leads. Operates within a -40°C to 85°C temperature range, offering 800mW maximum power dissipation. Packaged in tape and reel for 1000 units, this RoHS compliant component is lead-free.
Ixys LBB126STR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Load Current | 170mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Output Current | 170mA |
| Output Voltage | 250V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LBB, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LBB126STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
