
Solid State Relay (SSR) with AC/DC output, featuring a 120mA load current and 350V maximum output voltage. This SPST relay offers a DC input with a 100mA input current and 1.5V DC input voltage. Designed for surface mount (SMD/SMT) applications with gull wing termination, it provides 3.75kV isolation voltage and operates within a -40°C to 85°C temperature range. The component is RoHS compliant and lead-free, packaged in a 6-pin PDIP SMD tube.
Ixys LCA100LS technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 100mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 8.382mm |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 350V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 25R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LCA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LCA100LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
