This 6-pin PDIP SMD solid state relay has a maximum input voltage of 1.4V and a maximum output voltage of 350V. It can handle a maximum input current of 50mA and a maximum output current of 0.12A. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is suitable for use in applications requiring a high level of electrical isolation, with an I/O isolation voltage of 3750V (RMS).
Checking distributor stock and pricing after the page loads.
Ixys LCA100STRSN technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 350V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.12A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.