
AC & DC Output Solid State Relay (SSR) with SPST-NO configuration. Features a 350V maximum output voltage and 120mA maximum output current. Operates with a DC input type, requiring 2mA forward current and a maximum input voltage of 1.4V. Offers 3.75kV isolation voltage and a low 35 ohm on-resistance. Packaged in a DIP through-hole mount with PC pin termination.
Ixys LCA110 technical specifications.
| Package/Case | DIP |
| Forward Current | 2mA |
| Height | 3.3mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 8.38mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Output Current | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LCA, OptoMOS® |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LCA110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
