Ixys LCA120LSTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 8.382mm |
| Load Current | 150mA |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LCA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LCA120LSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
