
The LCA125LS is a solid state relay with a maximum output voltage of 300V and a maximum output current of 300mA. It operates within a temperature range of -40°C to 85°C and features an isolation voltage of 3.75kV. The relay is packaged in a surface mount configuration and is available in quantities of 50. It is compliant with RoHS regulations and has a termination type of gull wing.
Ixys LCA125LS technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 170mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 300V |
| Mount | Surface Mount |
| On-State Resistance | 20R |
| Output Current | 300mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LCA, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Ixys LCA125LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
