The LCA125LSTRSN is a 6-pin solid state relay with a maximum output voltage of 300V and a maximum output current of 0.17A. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The relay is isolated with a 3750V RMS I/O isolation voltage and has a maximum input current of 50mA. It is suitable for DC and AC applications and is packaged in a PDIP SMD package.
Checking distributor stock and pricing after the page loads.
Ixys LCA125LSTRSN technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 300V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.17A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.