The LCA127STRSN is a 6-pin DIP solid state relay with a maximum input voltage of 1.5V and a maximum output voltage of 250V. It has a maximum input current of 50mA and a maximum output current of 0.2A. The relay is suitable for use in DC circuits and can operate in temperatures ranging from -40°C to 85°C. The device is isolated with a voltage rating of 3750V RMS and features a 1 Form A circuit arrangement. It is packaged in a PDIP SMD package.
Checking distributor stock and pricing after the page loads.
Ixys LCA127STRSN technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 250V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.2A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.