The LCA710STRSN is a 6-pin DIP solid state relay with a maximum input voltage of 1.56V and a maximum output voltage of 60V. It features a maximum input current of 50mA and a maximum output current of 1A. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is designed for use in applications where high voltage and current are required, and is suitable for both AC and DC output.
Checking distributor stock and pricing after the page loads.
Ixys LCA710STRSN technical specifications.
| Maximum Input Voltage | 1.56V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 60V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 1A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.