The LCB717 is a solid state relay with a load current of 1.5A and a throw configuration of SPST. It is packaged in a DIP case and is available in lead-free and RoHS compliant versions. The relay is designed for through hole mounting and is suitable for use in a variety of applications. The LCB717 is part of the OptoMOS series from Ixys.
Checking distributor stock and pricing after the page loads.
Ixys LCB717 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Load Current | 1.5A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LCB, OptoMOS® |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |