
Surface mount solid-state relay featuring AC/DC output up to 1.5A and 30V. DC input operates from 1.5V with a 50mA control current. SPST configuration with gull wing termination for reliable SMD mounting. Packaged in tubes and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys LCB717S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys LCB717S technical specifications.
| Package/Case | SMD/SMT |
| Load Current | 1.5A |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LCB, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Ixys LCB717S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
