
AC/DC output solid-state relay featuring a 1-element design. Operates within a temperature range of -40°C to 85°C. Accepts DC input voltage up to 1.56V and provides AC/DC output switching up to 350V. Rated for 0.12A output current and 50mA input current. Packaged in an 8-pin FPAK with tape and reel packaging.
Ixys LCC110PTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys LCC110PTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.