
Solid State Relay featuring a single element for AC/DC output. Operates with a DC input voltage range of 1.56V and handles up to 0.17A at 250V AC/DC. Designed for surface-mount technology with an 8-pin PDIP package. Offers a wide operating temperature range from -40°C to 85°C.
Ixys LCC120STR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys LCC120STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.