The Ixys LIA100PTR is a 16-pin industrial isolation amplifier with a nominal supply voltage of 15V and a maximum supply current of 10mA. It has a temperature grade of industrial and a JEDEC package code of R-PDSO-G16. The device has a width of 7.493mm and a length of 10.16mm. It operates within a temperature range of -40 to 85 degrees Celsius. The LIA100PTR is a single-function device with a terminal position of dual.
Sign in to ask questions about the Ixys LIA100PTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys LIA100PTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.493 |
| Length | 10.16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 10 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys LIA100PTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.