The Ixys LIA101P is a 16-pin industrial isolation amplifier with a nominal supply voltage of 15V. It operates within a temperature range of -40°C to 85°C and features a dual terminal position. The device is packaged in a SOP16 package with dimensions of 7.5mm in width and 10.16mm in length. It is designed for industrial applications and meets the requirements of a single function.
Sign in to ask questions about the Ixys LIA101P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys LIA101P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | ISOLATION AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys LIA101P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.