This is a single circuit IC packaged in a DIP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 2.7V and 5.5V and has an operating supply current of 15mA. The IC is available in bulk packaging with 17 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Ixys M-982-02P technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 15mA |
| Package Quantity | 17 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.