This industrial-grade IC features 20 terminals and a dual-terminal position. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 5V. The IC has a maximum supply current of 0.015mA and is packaged in a 20-pin R-PDSO-G20 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys M-982-02S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys M-982-02S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.015 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys M-982-02S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.