IC TELECOM INTERFACE 14DIP
Checking distributor stock and pricing after the page loads.
Ixys M-984-02P technical specifications.
| Package/Case | DIP |
| Frequency | 3.58MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 15mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.057144oz |
| RoHS | Not Compliant |
No datasheet is available for this part.