Checking distributor stock and pricing after the page loads.
Ixys M-984-02S technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 15mA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.