Checking distributor stock and pricing after the page loads.
Ixys M-984-02T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.