The M-985-01T is a single SOIC surface mount IC from Ixys. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 15mA. This IC is available in a tape and reel packaging format with a quantity of 1000 units per package. The M-985-01T is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Ixys M-985-01T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.