IC TRANSCEIVER FULL 2/2 44PLCC
Checking distributor stock and pricing after the page loads.
Ixys M-986-2A1PL technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Transmitters | 2 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Supply Current | 50mA |
| RoHS | Compliant |
No datasheet is available for this part.