Ixys M-986-2R2P technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Transmitters | 2 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 75mA |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys M-986-2R2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.