IC TELECOM INTERFACE 44PLCC
Checking distributor stock and pricing after the page loads.
Ixys M-986-2R2PL technical specifications.
| Package/Case | PLCC |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 75mA |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 75mA |
| RoHS | Not Compliant |
No datasheet is available for this part.