
This analog-to-digital converter from Ixys is packaged in a SOIC case and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The device is not RoHS compliant and is available in a quantity of 46 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Ixys M-991-01SM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
