The Ixys M-991-01SMTR is a specialized telecom IC with 16 terminals, operating over a temperature range of -25°C to 70°C. It has a nominal supply voltage of 5V and is packaged in a 7.5mm wide, 10.3mm long SOP16 package. The IC is designed for use in telecommunications applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys M-991-01SMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys M-991-01SMTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys M-991-01SMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.