Silicon Controlled Rectifier, 300A I(T)RMS, 300000mA I(T), 600V V(DRM), 600V V(RRM), 2 Element
Ixys MCC132-06IO1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Ixys MCC132-06IO1 to view detailed technical specifications.
No datasheet is available for this part.