
High-performance Silicon Controlled Rectifier (SCR) module featuring a 300A RMS current rating and 1600V repetitive peak off-state voltage (VDRM/VRRM). This 2-element SCR offers a substantial 300,000mA continuous on-state current (IT) and a 200mA holding current. Designed for robust operation, it supports a wide temperature range from -40°C to 125°C. The module is chassis mountable with screw terminals for secure panel installation. It is RoHS compliant and lead-free.
Sign in to ask questions about the Ixys MCC162-16IO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MCC162-16IO1 technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 1.6kV |
| RMS Current (Irms) | 300A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.6kV |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC162-16IO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.