
The Ixys MCC200-18IO1 is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a hold current of 150mA and is packaged in a module format. The device is lead-free and RoHS compliant. It is designed for chassis mount, screw applications and has a package quantity of 6 units per package. The RMS current rating is 340A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MCC200-18IO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| RMS Current (Irms) | 340A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC200-18IO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
