
The MCC220-14IO1 is a silicon controlled rectifier from Ixys with a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. It is packaged in a module format and is RoHS compliant. The device has a hold current of 150mA and a reverse voltage of 1.4kV. It can handle an RMS current of 400A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MCC220-14IO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MCC220-14IO1 technical specifications.
| Package/Case | Module |
| Hold Current | 150mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reverse Voltage | 1.4kV |
| RMS Current (Irms) | 400A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC220-14IO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
