SCR Module 1600V 9000A 7-Pin Y2-DCB
Checking distributor stock and pricing after the page loads.
| Repetitive Peak Reverse Voltage | 1600V |
| Maximum Holding Current | 150mA |
| Rated Average On-State Current | 250A |
| Maximum Gate Peak Inverse Voltage | 10V |
| Maximum Gate Trigger Current | 150mA |
| Maximum Gate Trigger Voltage | 2V |
| Peak On-State Voltage | 1.53@600AV |
| Repetitive Peak Off-State Current | 40mA |
| Operating Junction Temperature | -40 to 140°C |
| Repetitive Peak Forward Blocking Voltage | 1600V |
| Surge Current Rating | 9000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Package/Case | Y2-DCB |
| Package Family Name | Y2-DCB |
| Pin Count | 7 |
| Standard Package Name | Y2-DCB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |