
The MCC250-12IO1 is a silicon controlled rectifier module with a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.2kV and a RMS current of 450A. The module is packaged in a module case with a height of 30mm, length of 116mm, and width of 60mm. It is designed for chassis mount, panel, or screw mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MCC250-12IO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Height | 30mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 116mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reverse Voltage | 1.2kV |
| RMS Current (Irms) | 450A |
| RoHS Compliant | Yes |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC250-12IO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.