Sign in to ask questions about the Ixys MCC250-14IO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MCC250-14IO1 technical specifications.
| Package/Case | Module |
| Current Rating | 450A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reverse Voltage | 1.4kV |
| RMS Current (Irms) | 450A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC250-14IO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.