
The MCC250-16IO1 is a silicon controlled rectifier from Ixys with a maximum repetitive reverse voltage of 1.6kV and a maximum RMS current of 450A. It is packaged in a module with dimensions of 30mm height, 60mm width, and 116mm length. The device is designed for chassis mount, panel, or screw mounting and has a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. The MCC250-16IO1 is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MCC250-16IO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Height | 30mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 116mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 1.6kV |
| RMS Current (Irms) | 450A |
| RoHS Compliant | Yes |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC250-16IO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.