
Silicon Controlled Rectifier, 50A I(T)RMS, 27000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, TO-240AA, 5 PIN
Sign in to ask questions about the Ixys MCC26-12IO8B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys MCC26-12IO8B technical specifications.
| Package/Case | TO-240AA |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reverse Voltage | 1.2kV |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC26-12IO8B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.