Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MCC26-14IO1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-240AA |
| Current Rating | 100A |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 1.4kV |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC26-14IO1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
