
The MCC26-14IO8B is a thyristor from Ixys with a current rating of 32A and a reverse voltage of 1.4kV. It is designed for chassis mount applications and can operate in temperatures ranging from -40°C to 125°C. The device is packaged in a TO-240AA case and is available in bulk quantities. The MCC26-14IO8B is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MCC26-14IO8B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-240AA |
| Current Rating | 32A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reverse Voltage | 1.4kV |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC26-14IO8B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.